Analog Devices / Maxim Integrated MAX20313EVKIT Evaluation Kit
Analog Devices MAX20313EVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the MAX20313 500mA to 6A adjustable current-limit switch device. The kit comes with the Analog Devices MAX20313EWC+ installed and can also be used to evaluate the MAX20314, MAX20315, and MAX20316.Features
- 2.5V to 5.5V Operating Voltage Range
- Power, Enable, and Flag LED Reading
- Proven PCB Layout
- Fully Assembled and Tested
Kit Contents
- Evaluation Kit board containing a MAX20313
發佈日期: 2017-10-04
| 更新日期: 2023-04-13