Analog Devices / Maxim Integrated MAX20335 Evaluation Kits

Analog Devices MAX20335 Evaluation Kits are fully assembled and tested circuits for evaluating the MAX20335 wearable charge-management solution for low-power wearable applications. These RoHS-compliant Evaluation Kits feature a proven PCB layout with I2C capability. The MAX20335 PMIC includes a linear battery charger, a smart power selector, two ultra-low quiescent current buck regulators, and three Low-Dropout (LDO) linear regulators.

The Analog Devices MAX20335EVKIT Evaluation Kit includes a single evaluation board with a pre-mounted MAX20335 in a WLP-36 package. The MAX20335EVSYS Evaluation System consists of a MAX20335 Evaluation Board, the MAXPICO2PMB Interface Board, and two USB cables. The MAX20335EVSYS can be connected to a PC, programming various functions and reading the device status.

Features

  • Fully assembled and tested
  • Proven PCB layout
  • I2C serial interface
  • RoHS compliant
發佈日期: 2018-08-08 | 更新日期: 2023-04-25