Analog Devices / Maxim Integrated MAX22502E Evaluation Kit
Analog Devices MAX22502EEVKIT Evaluation Kit is used to demonstrate the functionality of the MAX22502E full-duplex high-speed RS-485/RS-422 transceiver with preemphasis functionality. The Analog Devices MAX22502EEVKIT is a fully assembled and tested PCB that's configurable to operate from a single 3V to 5V supply. The EV kit includes onboard termination for easy point-to-point evaluation.Features
- Configurable to operate from a single 3V to 5V supply
- Separate Logic Supply (VL) to interface with logic signals as low as 1.6V
- Terminal block and RJ45 connectors for easy RS-485/RS-422 evaluation
- Fully assembled and tested
Kit Contents
- MAX22502E EV kit
- 5V, 500mA DC power supply
- 80MHz signal/function generator
- Oscilloscope
發佈日期: 2017-10-24
| 更新日期: 2023-04-12