Analog Devices Inc. MAX30003WING2# Evaluation Kit

Analog Devices Inc. MAX30003WING2# Evaluation Kit uses the MAX32660 Arm® Cortex®-M4 processor with FPU as an ECG sensor hub. The MAX32660 runs advanced ECG algorithms provided by B-Secure. This transforms raw ECG data collected from the MAX30003 into simple, high-level information. It is then communicated to the MAX32620FTHR host processor via I2C.

Features

  • B-Secure ECG firmware
  • Ultra-low-power MAX32660 Arm Cortex-M4 processor with FPU
  • Adafruit® Feather-compatible host processor socket
  • PCB-integrated ECG electrodes
  • Connector for external ECG electrodes

Kit Contents

  • 1x MAX30003WING2# circuit board
  • 2x MAX326325PICO JTAG debugger/programmer
  • 1x MAX32620FTHR hosting feather board

Block Diagram

Block Diagram - Analog Devices Inc. MAX30003WING2# Evaluation Kit
發佈日期: 2020-02-26 | 更新日期: 2024-04-23