Analog Devices / Maxim Integrated MAX31342 Shield
Analog Devices MAX31342 Shield is a fully assembled and tested PCB to evaluate the MAX31342 low-current real-time clock (RTC) with an I2C interface. The shield operates from a single supply, either from USB or external power. The onboard crystal provides a 32.768kHz clock signal. This Analog Devices MAX31342 Shield is accessed through the I2C serial interface.Features
- Easy evaluation of the MAX31342
- +1.6V to 3.6V single-supply operation
- Proven PCB layout
- Mbed/Arduino platform compatible
- Fully assembled and tested
Kit Contents
- Assembled MAX32625PICO controller board
- Micro-USB cable
- Assembled circuit board includes the MAX31342EWA+T
發佈日期: 2019-03-26
| 更新日期: 2023-04-20