Analog Devices / Maxim Integrated MAX35104EVKIT Evaluation Kit

Analog Devices MAX35104EVKIT Evaluation Kit provides the hardware and graphical user interface (GUI) software necessary to evaluate the MAX35104. The MAX35104 is a time-to-digital converter designed for ultrasonic heat, water, and gas meters. The evaluation kit includes a MAX35104ETL+ installed, as well as the required USB-to-SPI interface needed to communicate with the IC. The USB-to-SPI master section of the evaluation kit, along with the evaluation kit software, provides a quick method to exercise the device’s functionality.

The USB can power the Analog Devices MAX35104EVKIT to simplify an evaluation setup but also comes equipped with banana jacks that enable an external supply, such as a battery, to power the system. Provided BNC connectors allow for quick connection to piezoelectric transducers housed in a spool body. The provided terminal block connectors allow easy connection to the two remote platinum RTDs.

Features

  • Easy Evaluation of the MAX35104
  • Two Piezoelectric Transducer Connections and Two RTD Connections Provided
  • EV Kit Hardware Optionally USB Powered (USB Cable Included)
  • USB HID Interface
  • Windows XP®- and Windows® 7-Compatible Software
  • RoHS Compliant
  • Proven PCB Layout
  • Fully Assembled and Tested

Kit Contents

  • Circuit Board Including MAX35104ETL+ and USB-to-SPI Circuitry
  • Mini-USB Cable
  • Five Shunt Jumpers

MAX35104 EV Kit Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX35104EVKIT Evaluation Kit
發佈日期: 2017-06-21 | 更新日期: 2023-04-17