Analog Devices / Maxim Integrated MAX40203 Low Current Ideal Diode
Analog Devices MAX40203 Low Current Ideal Diode is an ultra-tiny nano-power device with a forward voltage drop that is less than the Schottky diodes. This diode thermally protects itself and any downstream circuitry from over-current conditions and provides better battery life. The Analog Devices MAX40203 diode limits its output current to 2A during a short circuit or a fast power-up mode. These diodes are ideal for powerline fault recorders, battery backup systems, cellular phones, portable medical devices, notebooks, and tablet computers.Features
- Lower voltage drop in portable applications
- 14mV forward drop at 1mA (SOT package)
- 28mV forward drop at 100mA (SOT package)
- 100mV forward drop at 500mA (SOT package)
- 230mV forward drop at 1A (SOT package)
- Longer battery life
- Low leakage when reverse-biased from VDD
- 10nA (typical)
- Low supply quiescent current
- 300nA (typical), 500nA (max.)
- Low leakage when reverse-biased from VDD
- 1.2V to 5.5V wide supply voltage range
- Thermally self-protecting
- -40°C to 125°C operating temperature range
- Smaller footprint than larger Schottky diodes
- Tiny 0.77mm x 0.77mm 4-bump Wafer-Level Package (WLP)
- SOT23-5 package
Applications
- Notebook
- Tablet computers
- Battery backup systems
- Powerline fault recorders
- Cellular phones
- Electronic toys
- USB-powered peripherals
- Portable medical devices
Block Diagram
發佈日期: 2018-12-11
| 更新日期: 2025-01-29