Analog Devices / Maxim Integrated MAXQ1065(SPI) Evaluation System
Analog Devices MAXQ1065(SPI) Evaluation System provides the hardware and software necessary to exercise the features of the MAXQ1065GTC+. The kit consists of five MAXQ1065GTC+ devices in a 12-pin TDFN package. It also has a MAXQ1065 evaluation 12-pin TDFN socket board. The device makes it fast and easy to implement full security for embedded, connected products without requiring firmware development. The MAXQ1065 coprocessors are designed-in from the start or added to an existing design to guarantee confidentiality, authenticity, and integrity of the device.Features
- Demonstrates the features of the MAXQ1065 socket board
- Compatible with Raspberry Pi® 3 Model B/B+ and Raspberry Pi 2 Model B
- Compatible with Arduino® UNO motherboards
- Provides a USB connector for USB 2.0-to-SPI communication
- Convenient connectors for custom wiring
- 1.8V and 3.3V operating voltage
- Software Development Kit (SDK)
發佈日期: 2021-06-01
| 更新日期: 2023-04-12