Micro Commercial Components (MCC) Auto-Grade 24V Snap-Back ESD Protection Devices
Micro Commercial Components (MCC) Auto-Grade 24V Snap-Back ESD Protection Devices boast full AEC-Q101 qualification and an ultra-low capacitance range of 5pF to 6pF (typical). These devices offer unparalleled protection for two or four bidirectional data lines. The 24V Snap-Back ESD protection devices are available in compact DFN2510-10 or DFN1110-3 packages and deliver superior performance with optimized clamping voltages of 34V or 35V. These devices satisfy the IEC 61000-4-5 lightning standard with 5A (8/20μs) and the IEC 61000-4-2 (ESD) immunity test with air and contact discharge rates of ±30kV. The 24V Snap-Back ESD protection devices are Halogen-free, Pb-free, and RoHS-compliant. Typical applications include automotive and industrial devices and equipment.Features
- AECQ-101 qualified with a wettable flank
- Ultra-low capacitance
- Protection for 2 or 4 bidirectional lines
- Ultra-low leakage current
Specifications
- IEC 61000-4-2 (ESD) immunity test:
- ±30kV air discharge
- ±30kV contact discharge
- 5A peak pulse current (8/20μs)
- 34V or 35V optimized clamping voltages
- 170W peak pulse power (8/20μs)
- -55°C to 125°C operating junction temperature range
- 24V reverse working voltage
- Moisture Sensitivity Level 1 (MSL-1)
- Halogen-free, Pb-free, and RoHS-compliant
- Epoxy meets UL 94V-0 flammability rating
Applications
- Automotive:
- CAN bus
- FlexRay bus
- Industrial:
- Automation systems
- Control units
View Results ( 2 ) Page
| 零件編號 | 規格書 | 通道數 | 操作電壓 | 鉗位電壓 | 擊穿電壓 | 封裝/外殼 | Ipp - 峰值脈衝電流 | Pppm - 峰值脈衝功率消耗 | Cd - 二極管電容 | Vesd - 電壓靜電放電觸點 | Vesd - 電壓靜電放電空氣間隙 |
|---|---|---|---|---|---|---|---|---|---|---|---|
| ESDSBLC2424P5WFHE3-TP | ![]() |
4 Channel | 24 V | 35 V | 26.5 V | DFN-2510-10 | 5 A | 170 W | 9 pF | 30 kV | 30 kV |
| ESDSBLC24VPUBWFHE3-TP | ![]() |
2 Channel | 24 V | 34 V | 26.5 V | DFN-1110-3 | 5 A | 170 W | 5 pF | 30 kV | 30 kV |
發佈日期: 2024-04-29
| 更新日期: 2025-06-17