Micro Commercial Components (MCC) MCACLx Power MOSFETs
Micro Commercial Components (MCC) MCACLx Power MOSFETs are AEC-Q101 qualified MOSFETs optimized for high current output and feature 0.8mΩ low RDS(ON). These MOSFETs enhance power management and ramp-up efficiency with minimal losses. The MCACLx power MOSFETs are developed using the split gate trench mosfet technology and offer fast switching and soft recovery. These MOSFETs feature low switching loss and excellent stability and uniformity. The MCACLx power MOSFETs operate within the -55°C to 175°C temperature range and are halogen-free and Lead-free. The compact DFN5060 package with high power density allows for high current output in a minimal footprint, enabling space-efficient system integration while reducing overall costs. These MOSFETs are used in automotive, industrial, and renewable energy applications.Features
- AEC-Q101 qualified for reliability
- Advanced Split-Gate Trench (SGT) MOSFET technology
- Excellent thermal performance and efficiency
- Low RDS(on) minimizes power losses
- High power density package
- Compact DFN5060 package saves space and material costs
Specifications
- 175°C junction temperature
- 0.8mΩ low RDS(on)
- 2.5mΩ on-resistance
- 50°C/W junction to ambient thermal resistance
Applications
- Automotive:
- Battery management systems
- Electric power steering
- Seat controls
- Lighting controls
- Renewable energy:
- Solar power systems
- Industrial:
- Electric water pumps
- Motor drives
- DC-DC converters
- Uninterruptible Power Supplies (UPS)
View Results ( 2 ) Page
| 零件編號 | 規格書 | Vds - 漏-源擊穿電壓 | Id - C連續漏極電流 | Rds On - 漏-源電阻 | Vgs th - 門源門限電壓 | Qg - 閘極充電 | Pd - 功率消耗 | 封裝/外殼 | 最低工作溫度 | 最高工作溫度 |
|---|---|---|---|---|---|---|---|---|---|---|
| MCACL220N06YHE3-TP | ![]() |
60 V | 220 A | 1.6 mOhms | 2.5 V | 119 nC | 147 W | DFN-5060-8 | - 55 C | + 150 C |
| MCACL2D5N06YL-TP | ![]() |
60 V | 140 A | 2.5 mOhms | 2.5 V | 71 nC | 114 W | DFN-5060-8 | - 55 C | + 150 C |
發佈日期: 2024-04-23
| 更新日期: 2025-06-18