MEAN WELL HRP-150N3, HRP-300N3, & HRP-600N3 Power Supplies
MEAN WELL HRP-150N3, HRP-300N3, and HRP-600N3 Power Supplies withstand 300VAC surge input for up to 5s and offer up to 350% peak power capability (300% for 150W). These modules feature a full range input of 85VAC to 264VAC, an ultra-wide ±15% adjustable output voltage range, and a -40°C to +70°C temperature range. The 150W and 300W models offer a 1U low-profile design. The HRP series includes a built-in remote sense function and short-circuit, overload, overvoltage, and overtemperature protection. The units come with a five-year warranty. MEAN WELL HRP-150N3, HRP-300N3, and HRP-600N3 Power Supplies are ideal for industrial automation machinery, telecommunication equipment, and mechanical and electrical equipment.Features
- Universal AC input (85VAC to 264VAC)
- Withstands 300VAC surge input for up to 5 seconds
- Up to 350% peak power capability (300% for 150W)
- Built-in constant current limiting circuit
- Ultra-wide ±15% adjustable output voltage range
- -40°C to +70°C temperature range
- Withstands 5G vibration
- Short-circuit, overload, overvoltage, and overtemperature protection
- Built-in remote sense function
- 1U low profile (150W and 300W)
- Same form and fit as previous HRP-N series
- 5-year warranty
Applications
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Diagnostic or biological facilities
- Test or measurement systems
- Telecommunication equipment
Videos
發佈日期: 2020-10-21
| 更新日期: 2024-07-23