MEAN WELL IRM-05 5W AC-DC Power Supply Modules
MEAN WELL IRM-05 5W AC-DC Power Supply Modules are a miniature, single-output, encapsulated-type power supply family with a universal input voltage range of 85VAC to 264VAC. These 5W devices are cooled by free-air convection and feature high reliability, a 100% full-load burn-in test, and <0.1W no-load power consumption. The series protects against short-circuit, overload, and overvoltage events and comes with a three-year warranty. Ideal applications for MEAN WELL IRM-05 5W AC-DC Power Supply Modules include mechanical equipment, factory automation equipment, industrial electrical equipment, and handheld electronic devices.
Features
- Compact size, 43.7mm x 25.4mm x 21.5mm dimensions
- 85VAC to 305VAC universal input voltage range
- <0.1W no-load power consumption
- 100% full-load burn-in test
- Short-circuit, overload, and overvoltage protection
- Free-air convection cooling
- 3-year warranty
Applications
- Factory automation equipment
- Mechanical equipment
- Industrial electrical equipment
- Handheld electronic devices
Block Diagram
發佈日期: 2018-11-14
| 更新日期: 2025-12-15