MEAN WELL IRM-30 30W AC-DC Power Supply Modules

MEAN WELL IRM-30 AC-DC Power Supplies are a 30W miniature, single output encapsulated-type power supply family with a universal input voltage range of 85VAC to 264VAC. The 94V-0 flame retardant plastic case and fully-potted silicone enhance the heat dissipation and meet anti-vibration demand up to 5G. It also provides resistance to dust and moisture. IRM-30 has high efficiency up to 90% and extremely low no-load power consumption below 0.1W, fulfilling low-power requirements for electronics. The entire MEAN WELL series is a Class II design (no FG pin), incorporating built-in EMI filtering components and enabling compliance with EN55022 Class B. In addition to the standard model, IRM-30 also includes a screw terminal type model.

Features

  • Universal AC input / Full range
  • Compact size
  • Short circuit, overload, and overvoltage protection
  • Cooling by free air convection
  • Isolation Class II
  • No load power consumption <0.1W
  • Pass LPS
  • 100% full load burn-on test
  • High reliability
  • 3-year warranty

Applications

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Hand-held electronic device

Block Diagram

Block Diagram - MEAN WELL IRM-30 30W AC-DC Power Supply Modules
發佈日期: 2014-11-07 | 更新日期: 2025-12-15