TE Connectivity / Measurement Specialties TSD305-2C55 Digital Temperature Sensor
TE Connectivity's (TE) / Measurement Specialties TSD305-2C55 Digital Temperature Sensor is a contactless temperature measurement system in a TO5 package. This sensor includes an infrared sensor (thermopile) and a sensor signal conditioner. Users can interface this TE sensor to any microcontroller by an I2C interface, and it offers a 0°C to +300°C measurement range. The TSD305-2C55 is ideal for contactless temperature measurement, climate control, industrial process control, and household applications.Features
- 0°C to +300°C measurement range
- Contactless temperature measurement system
- Small size
- I2C Interface
- Low current consumption
- Includes infrared sensor (thermopile) and sensor signal conditioner
- TO5 package
- -10°C to +85°C operating temperature range
Applications
- Contactless temperature measurement
- Climate control
- Industrial process control
- Household
發佈日期: 2017-08-02
| 更新日期: 2024-02-08