MEDER electronic SHV High Voltage Reed Relays
MEDER electronic SHV High Voltage Reed Relays feature switching up to 1kVDC, a 4kVDC breakdown voltage, and an internal magnetic shield. These SHV relays are 50% smaller than MEDER electronic DIP and DIL reed relays. The SHV series is designed for use in automated test equipment, battery-powered devices, medical equipment, portable defibrillators, and more.Features
- Small size high voltage relay
- Internal magnetic shield
- 5VDC or 12VDC coil voltage
- 140Ω to 500Ω coil resistance
- 139mW to 288mW typical nominal coil power
- 1kVDC maximum switching voltage
- Up to 4kVDC dielectric strength
- 100W maximum rated power
- 1.0A maximum switching current
- 2.5A maximum carry current
- 150mΩ maximum contact resistance
- 2kVDC to 4kVDC minimum breakdown voltage
- 1.1ms maximum operating time
- 0.1ms maximum release time
- 0.5pF typical capacitance
- 1010Ω typical insulation resistance
- Temperature ranges
- -40°C to +100°C operating
- -40°C to +125°C storage
Applications
- Automated test equipment
- Battery powered devices
- General purpose electronic test equipment
- Medical equipment
- Photovoltaics
- Portable defibrillators
- Replacement of mercury wetted relays
- Telecommunications
Dimensions
發佈日期: 2016-09-28
| 更新日期: 2025-03-04