Atmel / Microchip ATIO1-XPRO Xplained Pro Extension Board

Atmel / Microchip ATIO1-XPRO Xplained Pro Extension Board is an add-on board designed for use with the Xplained Pro Evaluation Kits. The Xplained Pro Extension Boards connect to the Xplained Pro Standard Extension Header on any Xplained Pro Microcontroller Board. Atmel / Microchip ATIO1-XPRO Extension Board adds a variety of functionality to the Xplained Pro Evaluation Kit, including a microSD Slot, a Temperature Sensor, a Light Sensor, and more.

Features

  • Compatible with the Xplained Pro Extension Headers
  • Auto-ID for board identification in Atmel Studio
  • SPI: microSD card holder + microSD card
  • PWM: LED control and filter input to ADC
  • ADC: light sensor and PWM signal filtered into ADC
  • UART: loopback interface via pin-header
  • I2C: temperature sensor w/ EEPROM
  • GPIO: spare GPIO available on 100-mil pitch headers

Board layout

Atmel / Microchip ATIO1-XPRO Xplained Pro Extension Board
發佈日期: 2019-03-19 | 更新日期: 2023-04-27