Microchip Technology SAMA5D27 Evaluation Kit

Microchip Technology SAMA5D27 Evaluation Kit is designed as an evaluation platform for SAMA5D27 System-In-Package (SIP) and System-On-Module (SOM). This Microchip Technology evaluation kit consists of a baseboard with a soldered SAMA5D27 SOM1 module and a purpose-built small-footprint hardware platform equipped with high-speed connectivity. This module includes a SAMA5D27-D1G-CU SIP embedding a 1GB DDR2 SDRAM and offers a cost-effective embedded platform for building end products.

The SAMA5D27 evaluation kit's SOM module integrates a QSIP memory, 1GB DDR2 SDRAM, and a 10/100Mbps Ethernet controller. This evaluation kit also has 128 GPIOs provided by the SOM and can be configured as inputs or outputs. The SAMA5D27 evaluation kit has dimensions of 135mm x 90mm x 20mm. This kit operates at 3.3V I/O voltage and -40°C to 85°C temperature range.

Features

  • Baseboard with a soldered SAMA5D27 SOM1 module
  • SOM offers:
    • Reliable and cost-effective embedded platform for building end products
    • A small form factor
    • Various connectivity interfaces
    • 128 GPIOs
  • QSPI flash memory
  • CAN interface
  • One CryptoAuthentication™ device
  • Video interfaces:
    • One LCD RGB 24-bit interface
    • One ISC 12-bit interface
  • Storage:
    • One standard SD card interface
    • One microSD card interface
  • 135mm x 90mm x 20mm baseboard dimensions
  • 3.3V I/O voltage
  • -40°C to 85°C operating temperature range

Kit Contents

  • One baseboard with soldered SOM
  • One USB cable

Block Diagram

Block Diagram - Microchip Technology SAMA5D27 Evaluation Kit
發佈日期: 2018-10-04 | 更新日期: 2022-12-12