首頁
最新產品
製造商新品
Microchip Technology
PD-IM-7608M Evaluation Board - Microsemi
Microsemi / Microchip PD-IM-7608M Evaluation Board
Enlarge
Microsemi / Microchip PD-IM-7608M Evaluation Board develops PD69208M and PD69200 chipsets and demonstrates the operation of eight 2-pair ports systems. Microchip's PD69208M Power over Ethernet (PoE) manager IC integrates power, analog, and logic into a single 56-pin, plastic quad-flat no-leads (QFN) package. The PD69208M device is an 8-port mixed-signal and high-voltage PoE driver. The device can pair with the PD69200 external microcontroller to perform as a Power Sourcing Equipment (PSE) system.
Features
Evaluates PD69208M and PD69200 devices
IEEE 802.3af/at/bt Type3 standard compliant
8 ports
Supporting 8x 30W / 4x 60W ports
44V to 57V input voltage
LED stream
UART / USB host interface
Two gangs (each contains 4x RJ45 connectors)
Switch domain isolated from PoE domain
Switch domain USB interface
PoE controller manual reset
LED status indication for all ports (LED stream)
Requires single power source only
0°C to +40°C operating temperature range
RoHS compliant
More PoE Products
Networking technology complemented by signal conditioners and timing and synchronization solutions.
PSE ICs and PD ICs specifically designed for Ethernet networking applications in multiple settings.
Offers single-port solutions for powering devices, indoor applications and outdoor installations.
Featured Development Tools
Evaluates the performance and implementation of PD applications based on a PD70201 device.
Evaluates the performance of PD applications based on PD70224 and PD70210A devices.
Develops PD69208M and PD69200 chipsets and demonstrates the operation of eight 2-pair ports systems.
Provides designers with an environment needed for evaluating implementation of PD-PSE applications.
Designed to evaluate the performance of PD69101 Power over Ethernet driver applications.
Designed to evaluate the performance of PD69104B PoE applications.
Based on two PD69208M/PD69208T4 + PD69204T4 and PD69200 chipsets.
Designed to evaluate the performance and implementation of PD applications based on PD70201 device.
Evaluates the performance and implementation of PD applications based on PD70211 controller.
Supports a 50W, 12V output in its existing configuration, with no heat sink at room temperature.
Supports a 72W, 12V output in its existing configuration, with no heat sink at room temperature.
Evaluates the performance, implementation of PD applications based on PD70224 and PD70210/A devices.
Enlarge
發佈日期: 2019-09-03
| 更新日期: 2023-06-13