Midwest Microwave / Cinch Connectivity Solutions Commercial Grade SMA Adapters
Midwest Microwave / Cinch Connectivity Solutions Commercial Grade SMA Adapters are designed to meet the requirements of today's commercial applications. These adapters feature gold- or nickel-plated brass construction to create an ideal combination of performance and cost. The adapters are offered in a variety of terminations and operate in a -40°C to +85°C temperature range. All parts are RoHS-compliant and 100% tested to ensure reliability and high performance. Midwest Microwave / Cinch Connectivity Solutions Commercial Grade SMA Adapters are ideal for use in cellular base stations, public safety systems, Wi-Fi® network hardware, active antenna systems, 5G network hardware, and GPS systems.Features
- For general commercial use
- Gold- or nickel-plated brass construction
- Ideal combination of performance and cost
- Variety of termination options
- 100% tested to ensure reliability and high performance
- -40°C to +85°C operating temperature range
- RoHS compliant
Applications
- Cellular base stations
- Public safety systems
- Wi-Fi and 5G network hardware
- Active antenna systems
- GPS systems
發佈日期: 2021-09-08
| 更新日期: 2025-06-19