Mikroe LTE IoT 10 Click Board

Mikroe LTE IoT 10 Click Board enables power-efficient LTE-M and NB-IoT connectivity with global band support from 617MHz to 2.2GHz. This compact add-on board features the Monarch 2 GM02S, a dual-mode LTE-M/NB-IoT module from Sequans. The GM02S provides quick switching between LTE-M and NB-IoT modes for attaching to LTE live networks or test equipment. The LTE IoT 10 Click offers a UART interface for debugging and firmware upgrades. Additional features include reset functionality, visual status indicators, a wake button, an SMA connector for LTE antennas, and a micro-SIM card slot. The board is compatible with the mikroBUS™ socket and is suitable for any host system supporting the mikroBUS standard. The ClickID feature allows a host system to seamlessly and automatically detect and identify the Mikroe LTE IoT 10 Click Board. Ideal applications include healthcare, wearables, smart meters, industrial sensors, asset tracking, and smart home and city.

Features

  • On-board module GM02S dual-mode LTE-M/NB-IoT module from Sequans
  • Offers wide-ranging global band support for worldwide deployments
  • High performance, enables robust communication with +23dBm transmission power
  • UART and I2C interface
  • Embedded IP stack supports multiple protocols, simplifying application development
  • ClickID
  • mikroBUS™ compatibility
  • 3.3V or 5V input voltage
  • L (57.15mm x 25.4mm) dimensions

Applications

  • Smart meters
  • Industrial sensors
  • Asset tracking
  • Smart home and city
  • Wearables
  • Healthcare monitoring solutions

Overview

Infographic - Mikroe LTE IoT 10 Click Board
發佈日期: 2025-03-07 | 更新日期: 2026-06-02