Mikroe MIKROE-2911 Buck 2 Click

Mikroe MIKROE-2911 Buck 2 Click is a powerful step-down DC-DC switching regulator. This Buck 2 click gives a high precision regulated voltage at its output, and it can handle an ample amount of current. The MIKROE-2911 Buck 2 Click is highly configurable as the output voltage, maximum current limiting, and switching frequency parameters can be controlled via the IC pins. This buck 2 click features an input voltage range from 4.5V to 19V and discrete output steps ranging from 0.7V to 3.3V. Mikroe MIKROE-2911 click is ideal for step-down applications which demand reasonably high current and accurate voltage regulation with a clean and ripple-free low voltage power supply.

Features

  • Wide range of input voltages
  • Pin configurable working parameters
  • Internal soft start
  • Thermal shutdown
  • Hiccup mode short-circuit protection
  • High switching efficiency

Applications

  • Embedded electronic devices
  • Servers
  • Routers
  • Data storage devices
  • Low power ICs

Specifications

  • 3.3V or 5V input voltage
  • 4.5V to 19V input voltage range
  • 0.7V to 3.3V output voltage range
  • 5A maximum output current

Overview

Block Diagram - Mikroe MIKROE-2911 Buck 2 Click
發佈日期: 2018-04-06 | 更新日期: 2022-09-26