Molex H-DAC 64 Unsealed Connector System
Molex H-DAC 64 Unsealed Connector System provides space-saving, flexible options for unsealed applications. H-DAC 64 single- and dual-row connectors meet all unsealed USCAR-2 class 2 requirements. A positive lock with an audible click ensures proper mating and a TPA feature increases terminal retention. The single-row connector system consists of vertical and right-angle, four-circuit headers, male and female in-line connectors, and is available in three- to six-circuit configurations. Each terminal in the single-row system is capable of supporting both low-signal and low-power applications up to 10.0A. The dual-row connector system offers six- to 20-circuit configurations, as well as a 24-way hybrid connector. Each dual-row system terminal is capable of supporting both low-signal and low-power applications up to 7.0A.Features
- Meet USCAR Class 2 requirements
- Scoop-proof housing
- Terminal Position Assurance (TPA)
- Positive lock provides an audible click during mating
- 3x polarization options based on USCAR color differentiation scheme (black, gray, and brown)
- Optional clip slot (or Xmas-tree slot) feature on male connectors
Applications
- Powertrain
- Comfort, infotainment, and driver assist
- Body electronics
- Safety/chassis
- In-vehicle networking
Specifications
- 2.54mm pitch
- 22AWG to 18AWG range
- 10.0A maximum current rating
- 500VDC maximum voltage
- 20mΩ maximum contact resistance
- 500VDC dielectric withstanding voltage
- 20MΩ minimum insulation resistance
- SPS + 30% glass-filled material
- Copper alloy contacts
- -40°C to +100°C operating temperature range
發佈日期: 2017-06-13
| 更新日期: 2024-08-29