Molex PowerWise BMI面板對板/Busbar互連
Molex PowerWize BMI High-Current Panel-to-Board/Busbar Interconnects incorporate Molex’s COEUR socket technology, which helps ensure low contact resistance at the mating interface to minimize heat generation and enable high current-carrying capacity. The blind-mating design of Molex PowerWize BMI High-Current Connectors helps ensure accurate mating in hard-to-reach and visually obscured spaces. The series offers crimp contacts using 3.40mm (75A), 6.00mm (110A), and 8mm (175A) COEUR sockets transmitting high current through right-angle headers that can be attached to PCBs or busbars.特點
- 高載流能力,發熱量最小
- 盲配接/自對準
- 製造靈活性
應用
- 伺服器
- 數據儲存單位
- 配電裝置
- 不間斷電源 (UPS)
- 數碼交叉連接交換機
- 網絡路由器
- 企業交換機
- 電源架
- 環境控制設備
- 電動車充電站逆變器
規格
- 觸點直徑:3.40mm
- 最大電壓 400V
- 最大電流:75A
- 最大觸點電阻:0.25mΩ
- 200次配接最低耐用性
- 觸點直徑:6mm
- 最大電壓:600V
- 最大電流:110A
- 最大觸點電阻:0.1mΩ
- 200次配接最低耐用性
- 觸點直徑:8mm
- 最大電壓:1kV
- 最大電流:175A
- 最大觸點電阻:0.1mΩ
- 200次配接最低耐用性
Additional Resources
影片
發佈日期: 2023-02-15
| 更新日期: 2025-09-23