Murata Electronics 5CCEG Automotive Grade Variable Inductors
Murata Electronics 5CCEG Automotive Grade Variable Inductors offer high reliability for automotive applications. These inductors have a frequency range of 20MHz to 120MHz, an inductance range of 0.05μH to 2.7μH, and an operating temperature range of -40°C to +85°C. Murata Electronics 5CCEG Automotive Grade Variable Inductors are AEC-Q200 compliant and are suitable as an RF matching transformer for car tuners.Features
- 20MHz to 120MHz frequency range
- 0.05μH to 2.7μH inductance range
- High reliability conforms to automotive applications
- AEC-Q200 compliant
- Suitable as a RF matching transformer for car tuners
- -40°C to +85°C operating temperature range
發佈日期: 2020-09-30
| 更新日期: 2024-08-19