Murata Power Solutions NXE1 1W Isolated DC/DC Converters
Murata Power Solutions NXE1 1W Isolated DC/DC Converters are low-profile, multilayer surface mount devices featuring 4.5V to 5.5V input, 5V output, and 50mVpp maximum output ripple and noise. Murata NXE1 offers increased product reliability and repeatability of performance in a halogen free iLGA inspectable package. The NXE1 series has an MSL rating 2 and is compatible with a peak reflow solder temperature of 245C, per J-STD-020 and J-STD-075.Features
- 4.5V to 5.5V input
- 5V output
- 50mVpp maximum output ripple and noise
- 3kV isolation test voltage
- iLGA surface mount package
- Pin-compatible replacement for NTE and MTE1
- -40°C to +85°C ambient operation
- Mean time to failure (MTTF) >5.0Mhrs
- UL60950 and UL60601 certifications pending
- Halogen free
- Moisture sensitivity level (MSL) 1
Specifications
- 1W output power
- 4.5V to 5.5V input voltage range
- 5V nominal input voltage
- 5V output voltage
- 200mA output current
- 3kV isolation voltage
- 1 output
Applications
- Battery powered systems
- Process control systems
- Distributed power systems
Videos
Additional Resources
發佈日期: 2015-02-17
| 更新日期: 2025-07-23