Murata Electronics Combined Sensors

Murata Combined Sensors feature combined high performance gyroscope and accelerometer components based on Murata's proven capacitive 3D MEMS technology. These sensors integrate angular rate and acceleration sensing together with flexible separate digital SPI interfaces. The angular rate sensor bias stability is highly insensitive to all mechanical vibrations and shocks. The components also offer several advanced self diagnostics features.Murata Combined Sensors are designed, manufactured, and tested for high stability, reliability, and quality requirements. The small, robust packaging provides reliable long-term operation and is suitable for SMD mounting, while the components are compatible with RoHS and ELV directives. 

Features

  • Single axis X or Z-axis gyroscope with ±125°/s or ±300°/s measurement range
  • 3-axis accelerometer with ±2g or ±6g measurement range
  • Extensive self-diagnostics features
  • Excellent bias stability, low noise level, and good vibration robustness
  • User selectable low pass filter via SPI
  • SPI digital interface
  • -40°C to +125°C operating temperature range
  • 3V to 3.6V supply voltage
  • 15mm x 8.5mm x 4.35mm dimensions (L x W x H)
  • Proven capacitive 3D MEMS technology
  • Product platform qualified according to AEC-Q100 standards

Applications

  • Inertial measurement units (IMUs) for highly demanding environments
  • Platform stabilization and control
  • Machine control systems
  • Electronic stability control (ESC)
  • Hill start assist (HSA)
  • Rollover detection
  • Navigation systems
發佈日期: 2018-09-28 | 更新日期: 2023-02-21