Murata Electronics LQH5BPN Power Inductors

Murata LQH5BPN Power Inductors feature a wound ferrite core, a large rated current of 4A (at 0.47µH), an inductance range from 0.47µH to 3.3µH, and a magnetically shielded structure. Reflow soldering methods can be employed. Applications for Murata LQH5BPN Power Inductors include DC-DC converters and are also suitable for step-up power supply circuits in backlights and choke applications.

Features

  • Large rated current of 4A (at 0.47µH)
  • Inductance range from 0.47µH to 3.3µH
  • Magnetically shielded structure
  • Reflow soldering methods can be employed

Applications

  • DC-DC converters
  • Step-up power supply circuits in backlights
  • Choke applications
發佈日期: 2012-08-03 | 更新日期: 2024-04-11