Nexperia 400V/650V DPAK Recovery Rectifiers

Nexperia 400V/650V DPAK Recovery Rectifiers are hyperfast and ultrafast rectifiers for high-voltage power conversion applications. The portfolio includes 400V and 650V devices with 4A to 15A ratings in a DPAK Real-2-Pin package, facilitating high efficiency with minimal switching losses for AC/DC and DC/DC converter designs. The Real-2-Pin package increases creepage and clearance distances for safe operation in high-voltage environments. The devices incorporate fast switching, an optimized VFtrr trade-off, and smooth reverse recovery to improve efficiency, reduce losses, and minimize EMI in power electronics systems.

The Nexperia 400V/650V DPAK Recovery Rectifiers are excellent for AC/DC power conversion, DC/DC power conversion, motor drives, PFC diode functions, and freewheeling diode applications. The recovery rectifier series also offers high power density, high-current-pulse capability, efficient switching, low magnetic inductance, and low leakage current at high temperatures. AEC-Q101-qualified options are available for demanding industrial and automotive power designs.

Features

  • Fast switching and optimized VF-trr trade-off to enable high efficiency and low losses
  • Hyperfast and ultrafast recovery rectifier options
  • Low magnetic inductance for optimized switching behavior
  • Low leakage current, also at high temperature
  • Smooth and reliable reverse recovery to help minimize EMI issues
  • Front-end die design and manufacturing
  • Nexperia automotive standard support for high-quality requirements
  • High power density with minimized reverse recovery time and loss
  • High-speed switching capability and high current pulse capability for efficient recovery rectifier operation

Applications

  • AC/DC power conversion
  • DC/DC power conversion
  • Motor drives
  • PFC diodes
  • Freewheeling diodes
  • Standard switching
  • High-speed switching
  • Polarity protection
  • Onboard charging
  • Solenoid control
  • Piezo injection

Specifications

  • 400V and 650V recovery rectifier options
  • AEC-Q101-qualified parts with 175°C maximum junction temperature
  • 4A to 15A current range
  • DPAK Real-2-Pin package for increased creepage and clearance distances in high-voltage environments

Package Style

Nexperia 400V/650V DPAK Recovery Rectifiers
發佈日期: 2026-08-07 | 更新日期: 2026-08-12