Nichicon LGN Aluminum Electrolytic Capacitors
Nichicon LGN Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a smaller case size than the LGU and a 600V version. Nichicon LGN Series capacitors have a rated voltage of 160V to 600V, category temperature range of -40°C to +105°C (160 to 250V) and -25°C to +105°C (350 to 600V), rated capacitance range of 56µF to 3300µF and capacitance tolerance of ±20% at 120Hz, 20°C. These RoHS-compliant, snap-in terminal type capacitors can withstand 2000 hours of rated ripple current application at 105°C.Features
- Withstanding 2000 hours application of rated ripple current at +105°C
- One rank smaller case sized than LGU series
- Addition of 600V rated voltage
Specifications
- 160V to 600V rated voltage range
- 56µF to 3300µF rated capacitance range
- ±20% at 120Hz, 20°C capacitance tolerance
- Operating temperature range
- -40°C to +105°C (160V to 250V)
- -25°C to +105°C (350V to 600V)
發佈日期: 2011-08-02
| 更新日期: 2024-03-20