Nichicon RNS FPCAP Aluminum Electrolytic Capacitors

Nichicon RNS FPCAP Aluminum Electrolytic Capacitors use a functional polymer cathode to greatly improve frequency and temperature characteristics. Nichicon RNS Capacitors exhibit low ESR at a high frequency range, high ripple current capability, long life and high reliability. Other RNS series features include a capacitance range from 10µF to 1200µF, voltage range from 4.0VDC to 25VDC, and an operating temperature range from -55°C to +105°.

Features

  • Low ESR at a high frequency
  • High ripple current capability
  • Long life and high reliability
  • RoHS compliant

Applications

  • Switching power supplies and DC/DC converters
  • Backup power supplies of CPUs (VRMs, etc.)
  • Miniature high power supplies

Specifications

  • 647-RNS1D220MDS1JT10µF to 1200µF capacitance range
  • 4.0VDC to 25VDC rated voltage
  • ±20% capacitance tolerance
  • -55°C to +105°C operating temperature range
發佈日期: 2014-05-16 | 更新日期: 2025-12-15