Nichicon UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.Features
- Smaller case size and lower impedance than UPM
- Low impedance and high reliability withstanding 2000 hours to 8000 hours
- Capacitance ranges available based on the numerical values in E12 series under JIS
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 compliant
Specifications
- Operating temperature range
- -55 to +105°C (6.3 to 100V)
- -40 to + 105°C (160 to 400V)
- -25 to +105°C (450V)
- 6.3 to 450V rated voltage range
- 0.47µF to 15,000µF capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
發佈日期: 2014-01-15
| 更新日期: 2025-02-09