NXP Semiconductors FS04 High Voltage Safety PMICs

NXP Semiconductors FS04 High Voltage Safety PMICs are automotive multi-output power management ICs for central compute, gateway, domain controller, and zonal controller applications. The FS04 devices combine a high-voltage buck converter, multiple high-efficiency switched-mode power supplies, and a linear voltage regulator for S32N processor power architectures. The PMICs incorporate enhanced safety features, such as fail-safe outputs and dedicated S32N safety pins, supporting ASIL B and ASIL D safety integrity levels.

The NXP FS04 PMICs support safety-oriented system partitioning and can be configured as a non-safety QM-version part when required. The devices integrate one high-voltage synchronous buck controller, five internal-stage buck regulators, one boost regulator, one low-power LDO or load switch, real-time monitoring, diagnostics, ABIST, LBIST, and high-speed I2C communication. The FS04 PMICs also provide low-power standby operation, advanced thermal monitoring, configurable OTP memory, and automotive AEC-Q100 Grade 1 qualification for demanding vehicle compute platforms.

Features

  • Automotive multi-output PMIC architecture for central compute, gateway, domain controller, and zonal controller applications
  • Functional safety architecture targeting ASIL D applications with ASIL B and ASIL D support
  • Real-time monitoring, safety mechanisms, diagnostics, ABIST, and LBIST for latent fault detection
  • Advanced frequency management with spread spectrum, slew-rate control, and manual frequency tuning
  • Advanced thermal monitoring and thermal shutdown protection
  • Enhanced safety features with fail-safe outputs and dedicated S32N processor safety pins
  • Optimized low-power architecture for standby operation with three regulators enabled
  • One-time programmable memory for flexible device configuration
  • EMC optimization techniques and EMI robustness for automotive switching-regulator environments

Applications

  • Central compute
  • Gateway applications
  • In-vehicle networks
  • Domain controllers
  • Zonal controllers
  • Safety-oriented automotive system partitioning

Specifications

  • Standby-mode quiescent current of 35µA with three regulators enabled
  • High-speed I2C interface with up to 3.4MHz operation
  • Temperature range of -40°C to +125°C
  • Five buck regulators with an internal power stage
    • BUCK1 single-phase output range of 1.0V to 1.8V at 2.5A DC
    • BUCK2 single-phase output range of 1.0V to 1.8V at 2.5A DC
    • BUCK3 single-phase output range of 0.4V to 1.8V at 2.5A DC
    • BUCK4 single-phase output range of 0.4V to 1.8V at 2.5A DC
    • BUCK5 output range of 0.6V to 1.8V with 70mA in buck mode and 150mA in switch mode
  • One high-voltage synchronous buck controller driving external MOSFETs
    • Input voltage range of 3.0V to 60V
    • Output voltage range of 3.3V to 5.3V
    • Output current capability up to 20A DC
    • Switching frequency range of 430kHz to 480kHz
  • One boost regulator with an output voltage range of 4.5V to 5.5V and 1A DC output current
  • One low-power linear regulator or load switch with an output voltage range of 1.0V to 4.1V and 400mA DC output current
  • ISO 26262 compliance and ASIL B/D safety integrity level coverage
  • AEC-Q100 Rev. H Grade 1 qualification with MSL3
  • 64-pin QFN package with exposed pad and 0.5mm pitch

Block Diagram

Block Diagram - NXP Semiconductors FS04 High Voltage Safety PMICs
發佈日期: 2026-08-18 | 更新日期: 2026-08-25