NXP Semiconductors TWR-56F8200 Tower® System Development Board
NXP Semiconductors TWR-56F8200 Tower® System Development Board is an evaluation and demonstration platform based on the MC56F82748 Digital Signal Controller (DSC), ideal for Motor and Digital Power control applications. The NXP TWR-56F8200 Development Board can be used as a standalone tool or used in conjunction with the Tower System peripheral boards, including the LV3PH motor control kit (TWR-MC-LV3PH module).Features
- 32-bit Digital Signal Controller module featuring MC56F82748 in a 64-LQFP package
- Tower system compatible
- Selectable power sources:
- USB on 56F8200 card
- Barrel connector on 56F8200 card
- Motor control board plug direct to 56F8200 card, no Tower System connection, plug motor control to 9V.
- Tower System elevator board (USB or Barrel on Primary side)
- Filtered power for VDDA and VSSA on the 32-bit MC56F82748DSC
- Optional 8MHz crystal circuit for the MC56F82748 DSC
- Nine LEDs controlled by the MC56F82748 DSC
- Two trimmer potentiometers for user to change analog input voltage
- Motor Control Board connector for the APMOTOR56F8000E motor control board
- Auxiliary Signal connector
- Four thermistors for single-ended or differential analog inputs to the MC56F82748 DSC
- CAN transceiver, header, and termination
- Two push-buttons for user input or interrupts to the MC56F82748 DSC
- Reset push-button for the MC56F82748 DSC
- JTAG header for the MC56F82748 DSC with header to disconnect from OSBDM/OSJTAG
- Headers to connect SCI signals to either USB bridge with CDC (one channel) or elevator board (two channels) or connect one to each
- Expansion via Primary Elevator connector
- MC9S08JM60 MCU with a 4MHz crystal provides:
- Open Source Debug (OSBDM/OSJTAG) circuit
- USB-to-SCI bridge with CDC and other techniques supported by third parties
- Simultaneous OSBDM/OSJTAG and USB-to-SCI bridge functions with no header required to select
- Header with enabled boot loader allows easy upgrade to latest S08 firmware pushed down by CodeWarrior
- BDM header for the MC9S08JM60 MCU
- Status and Target Power indicator LEDs
- Control of semiconductor switch to supply power to board from USB
- Voltage translators between 5V MC9S08JM60 MCU chip and 3.3V MC56F82748 DSC chip
Kit Contents
- TWR-56F8200 Board with MC56F84789 Digital Signal Controller
- USB cable
- Quick start guide
- Multilink universal development interface
Board Layout
Block Diagram
Videos
發佈日期: 2019-11-05
| 更新日期: 2023-10-17