OmniOn Power Naos Raptor Power Modules
OmniOn Power™ Naos Raptor Series Non-Isolated DC-DC SIP Power Modules deliver 2A to 10A output current with a full load efficiency ranging from 89.6% to 93%. The DC-DC converters operate over a wide range of input voltages (Vin=4.5VDC to 14VDC) and provide a precisely regulated output voltage from 0.59VDC to 6VDC, programmable via an external resistor. A Tunable Loop™ allows users to optimize the converter´s dynamic response to match the load. Applications include distributed power architectures, intermediate bus voltage, telecommunications, networking equipment, industrial equipment, and servers and storage applications.
View Results ( 4 ) Page
| 零件編號 | 規格書 | 說明 |
|---|---|---|
| NSR003A0X4Z | ![]() |
DC/DC 轉換器 - SMD SIP in 4.5-14Vdc out 0.59-6Vdc 3A |
| NSR020A0X43Z | ![]() |
DC/DC 轉換器 - 通孔 0.59-6Vout 20A SIP 4.5-13.8Vin |
| NQR002A0X4Z | ![]() |
DC/DC 轉換器 - 通孔 3-14Vin 0.6-5.5Vout 2A |
| NSR010A0X4Z | ![]() |
DC/DC 轉換器 - SMD SIP in 4.5-14Vdc out 0.59-6Vdc 10A |
發佈日期: 2008-05-28
| 更新日期: 2024-08-27