Omron Industrial Automation E3Z-F Compact Photoelectric Sensors

Omron Industrial Automation E3Z-F Compact Photoelectric Sensors are an extension of the E3Z photoelectric sensors with a built-in amplifier. The E3Z-F offers many different sensing distances, ranging from 100mm to 500m. Models with infrared LEDs are also available. The Omron E3Z-F is an IP69K-rated product designed for extreme wash-down environments and applications.

Features

  • Diffuse-reflective:
    • 1m
    • 500mm
    • 300mm
    • 100mm
  • Visible spot for easy installation
  • Different sensing distances available
  • 20m transmitted beam
  • 4m retro-reflective

Applications

  • Material handling - detects passing objects
  • Automated warehouses - detects out-of-place items
  • Packaging machines - detects passing products
  • Automotive - detects vehicles
  • Molding machines - detects falling molded parts
  • Machine tools - detects passing objects
  • Spinning machines - detects discharging cloth
  • Escalators - detects a person
發佈日期: 2016-05-04 | 更新日期: 2022-03-11