Omron Industrial Automation Digital Timers & Counters

Omron Industrial Automation Digital Timers and Counters are economical and easy-to-use devices for providing accurate timekeeping and event counting in industrial applications. These devices include preset counters that turn ON/OFF control outputs when the present value reaches the preset value. H7CC Digital Counters include an intuitive user interface designed for easy use, setting, and maintenance. H7BX 72mm x 72mm Multifunction Counters offer a bright negative transmissive LCD. Omron Industrial Automation totalizing counters display the number of count inputs, while time counters display the measured operating time. H7Ex-N Totalizers are compact, high-visibility devices with an available backlight.

Features

  • Preset counters
    • Turn ON/OFF control outputs when the present value reaches the preset value
    • Easy-to-read LCD/LED displays
  • Totalizing counters
    • Displays the number of count inputs
    • Available with a backlit LCD display

Applications

  • Industrial control
  • Machine operation sequencing
  • Quality control
  • Production counting
  • Usage tracking
  • Event logging

Counters Selection Guide

Chart - Omron Industrial Automation Digital Timers & Counters
發佈日期: 2025-06-24 | 更新日期: 2025-07-07