onsemi NCV78925R1DAGEVB Evaluation Board

onsemi NCV78925R1DAGEVB Evaluation Board is designed to evaluate NCV789x5 synchronous triple buck LED drivers. This reference design can be interfaced with an external microcontroller via I/O pins and the SPI bus. The board can be paired with multiphase boost controller daughter boards to form a complete evaluation kit. This enables SPI-based control and efficient management of automotive LED strings. When combined with the NCV78964R1DAGEVB daughter board, it provides 4 buck channels on the LEDGEN4PEVK Gen 4+ LED driver evaluation kit.

Features

  • Designed to evaluate NCV789x5 synchronous triple buck LED drivers
  • Can be used with the LEDGEN4PEVK Gen 4+ LED driver evaluation kit
發佈日期: 2026-08-27 | 更新日期: 2026-08-27