onsemi NCV78935R1DAGEVB Evaluation Board

onsemi NCV78935R1DAGEVB Evaluation Board is a compact automotive reference design featuring a 2-phase boost converter and dual-channel buck LED driver. This kit supports two LED strings, each up to 1.6A and 60V, with bottom-side cooling. The NCV78935R1DAGEVB reference design can be interfaced with an external microcontroller via I/O pins and the SPI bus. This kit can be combined with other Buck daughter boards to gain even more Buck outputs on a single evaluation kit. This board can be used with the LEDGEN4PEVK Gen 4+ LED driver evaluation kit.

Features

  • Supports two LED strings, each up to 1.6A and 60V, with bottom-side cooling
  • Interfaced with an external microcontroller via I/O pins and the SPI bus
  • Can be used with the LEDGEN4PEVK Gen 4+ LED driver evaluation kit
發佈日期: 2026-08-27 | 更新日期: 2026-08-28