onsemi NL37WZ14 Triple Schmitt-Trigger Inverters
onsemi NL37WZ14 Triple Schmitt-Trigger Inverters are high-performance triple inverters with Schmitt Trigger inputs operating from a 1.65V to 5.5V supply. Pin configuration and function are the same as the NL37WZ04, but the inputs have hysteresis, and with its Schmitt trigger function, the NL37WZ14 can be used as a line receiver, which will receive slow input signals. The onsemi NL37WZ14 can transform slowly changing input signals into sharply defined, jitter-free output signals. The devices feature a more significant noise margin than conventional inverters. The NL37WZ14 also has hysteresis at its inputs for improved noise immunity.Features
- Designed for 1.65V to 5.5V VCC operation
- 2.6ns tPD at VCC = 5V typical
- Inputs/outputs overvoltage tolerant up to 5.5V
- IOFF supports partial-power-down protection
- 24mA source/sink at 3.0V
- ±100mA latch-up performance
- -55°C to +125°C operating temperature range
- Available in US8, UDFN8, and UQFN8 packages
- Chip complexity < 100 FETs
- Moisture Sensitivity Level (MSL) 1
- UL 94V-0 flammability rating
- -Q suffix for automotive and other applications requiring unique site and control change requirements, AEC-Q100 qualified and PPAP capable
- Lead-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Signal conditioning
- Debouncing switches
- Pulse Width Modulation (PWM)
- Timing circuits
- Level shifting
- Digital logic circuits
- Data communication
- Sensor interfaces
- Microcontroller interfaces
Logic Symbol
Switching Waveforms
發佈日期: 2024-10-25
| 更新日期: 2024-11-13