onsemi NVNJWS0K9N10MCL Small-Signal MOSFET
onsemi NVNJWS0K9N10MCL Small-Signal MOSFET is an N‑channel power MOSFET with integrated ESD protection. This MOSFET features low on‑resistance (RDS(on)), a drain‑to‑source voltage of 100V, and a continuous drain current of 1.33A at 25°C (RθJC). The NVNJWS0K9N10MCL MOSFET is AEC-Q101 qualified and PPAP capable, and is Pb-free. Typical applications include OBC, motor control, fan pumps, and LED lighting.
Features
- Low RDS(on)
- ESD-protected gate
- AEC−Q101 qualified and PPAP capable
- Wettable flank for enhanced optical inspection
- Pb-free device
Applications
- OBC
- Motor control
- Fan pumps
- LED lighting
Specifications
- 100V drain-to-source voltage
- ±20V gate-to-source voltage
- 10.18A pulsed drain current (tp=10μs)
- -55°C to +175°C opearting temperature range
Thermal Characteristic
Dimension Diagram
發佈日期: 2026-07-24
| 更新日期: 2026-08-06