Advantech EPD-303 3.7" NFC ePaper Displays
Advantech EPD-303 3.7" NFC ePaper Displays require no battery, offer quick refresh rates, and include readily available sample code for easy integration. The Advantech EPD-303 utilizes NFC ISO/IEC 15693 type for reading and writing user data and images. Widely adopted in factories and logistics, ePaper replaces traditional paper labels for displaying production information. Smartphone or portable NFC reader interaction makes refreshing the image convenient. The EPD-303 is for three-color black, white, and red 3.7" NFC ePaper.Features
- Arm® Cortex® M0+ RISC 128kB Flash
- 3.7" ePaper panel display
- Passive NFC-powered e-Paper, no battery
- Fast transmission with three-color interactive LED
- Enable smartphone to refresh by using the Advantech NFC App or NFC Reader
- 0°C +40°C operating temperature range
- Prepared NFC DLL sample code and agent with OTA
Applications
- Warehouse labeling
- Logistics
- Smart factory
- Retail and asset tagging
Specifications
- 20KB RAM memory
- 240px x 416px resolution
- Black/white/red display color
- 253bytes user data/image storage
- NFC power supply
- 13.56MHz frequency
- IP68 environmental protection
Dimensions
發佈日期: 2025-09-07
| 更新日期: 2025-09-29