Orion Fans Thermally Controlled Spot Cooling Fans
Orion Fans Thermally Controlled Spot Cooling Fans are designed for a quick, inexpensive, and convenient solution to hot-spots within cabinet enclosures. The 120mm x 32mm cooling fans are supplied with a standard NEMA 5-15P AC plug-in transformer that allows it to be added anywhere within the cabinet without expensive redesign or rewiring. The new SpotCool DIN rail mount fans are ideal for cabinet and enclosure applications that need supplemental cooling in specific areas. Orion Fans Thermally Controlled Spot Cooling Fans can easily snap onto an existing DIN rail and are also available with their own 6" rail for easy placement and mounting.Features
- 3W or 19W input power
- Dual ball bearing
- 10MΩ insulation resistance between lead wire and frame
- 60,000 hours of operational life
View Results ( 3 ) Page
| 零件編號 | 規格書 | 說明 | 速度 |
|---|---|---|---|
| OD1232-SPOT/DIN | ![]() |
AC風扇 Spot Cool w/120x120x32mm Fan, Terminal for 120VAC, DIN, 2 Guard, Adapter 6' Cord | 3750 RPM |
| OD1232-SPOT | ![]() |
AC風扇 Spot Cool with 120x120x32mm Fan, Terminal for 120VAC, 1 Guard, Adapter 6' Cord | 3750 RPM |
| OD9225-SPOT | ![]() |
AC風扇 Spot Cooling with 92x92x25mm Fan, Terminal for 120VAC, 1 Guard, Adapter 6' Cord | 3000 RPM |
發佈日期: 2009-08-27
| 更新日期: 2022-03-11