ams OSRAM OSTUNE® E1608 KW DELSS2.CC 30mA LEDs
ams OSRAM OSTUNE® E1608 KW DELSS2.CC 30mA LEDs are automotive-qualified LEDs that offer superior light quality for ambient light illumination. By using dedicated phosphors with high Color Rendering Index (CRI), these OSTUNE® LEDs allow excellent color rendering ability from cold white to warm white color temperatures. The KW DELSS2.CC LEDs support single and multi-light point applications. These LEDs are ideally used in automotive interior illuminations, clusters, button backlighting, and electronic equipment.
Features
- 30mA forward current (If)
- 3.2V forward voltage (Vf)
- EPI-Sapphire chip technology
- 120° viewing angle
- 2700k to 6500k color temperature
- -40°C to 110°C operating temperature range
- Color chromaticity:
- Cx = 0.42 and Cy = 0.39 according to CIE 1931 (warm white)
- Class 2B corrosion robustness
- 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
- Very small color and brightness bins
- Supports single and multi-light point applications (matrix)
- 1.4mm x 0.6mm x 0.8mm (L x W x H) dimensions
- AEC-Q102 qualified
- White SMT package and color diffused silicone resin
Applications
- Automotive interior illuminations
- Clusters
- Button backlighting
- Electronic equipment
Relative Spectral Emission
Radiation Characteristics
Mechanical Drawing
View Results ( 8 ) Page
| 零件編號 | 規格書 | If - 順向電流 | Vf - 順向電壓 | 波長/色溫 | 照明色彩 | 視角 | 長度 | 寬度 | 高度 | 透鏡形狀 | 封裝 | 安裝風格 | 濕度敏感 | RoHS - 貿澤 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| KW DELSS2.CC-BXCY-4C6E-46A8 | ![]() |
30 mA | 3.2 V | 2700 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
| KW DELSS2.CC-BXCY-4H8I-46A8 | ![]() |
30 mA | 3.2 V | 5000 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
| KW DELSS2.CC-BXCY-4U9X-46A8 | ![]() |
30 mA | 3.2 V | 2700 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
| KW DELSS2.CC-BXCY-4R9T-46A8 | ![]() |
30 mA | 3.2 V | 2700 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
| KW DELSS2.CC-BXCY-4J8K-46A8 | ![]() |
30 mA | 3.2 V | 2700 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
| KW DELSS2.CC-BXCY-4L8N-46A8 | ![]() |
30 mA | 3.2 V | 2700 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
| KW DELSS2.CC-BXCY-4O9Q-46A8 | ![]() |
30 mA | 3.2 V | 2700 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
| KW DELSS2.CC-BXCY-4F8G-46A8 | ![]() |
30 mA | 3.2 V | 2700 K | Warm White | 120 deg | 1.6 mm | 0.8 mm | 0.6 mm | Rectangular | Reel | SMD/SMT | Yes | Y |
發佈日期: 2021-02-02
| 更新日期: 2026-08-03