Panasonic Industrial Devices ASQM2 & ASQMR2 Turquoise Stroke Mini Switches
Panasonic Industrial Devices ASQM2 and ASQMR2 Turquoise Stroke Mini Switches are miniaturized through the use of 1 Form A and 1 Form B contacts, and they come in three options for terminals: solder, fork, and wire leads. These switches feature highly effective sealing with an IP67 protection rating for resistance against adverse environments. The ASQMR2 switches also offer a built-in resistor that enables the detection of disconnection and short circuits in wiring. Suitable applications for the Panasonic ASQM2 and ASQMR2 Switches include automobiles, vacuum cleaners, air conditioners, washing machines, and electric power tools.Features
- 1 Form A and 1 Form B contacts
- Highly effective sealing
- Lever installation possible while in small size
- Built-in resistor for disconnection detection (ASQMR2)
Applications
- Household appliances
- Vacuum cleaners
- Air conditioners
- Washing machines
- Electric power tools
- Automobiles
- Door opening/closing detection
- Shift lever position
Specifications
- IP67 sealing
- Terminals
- Solder
- Fork
- Wire leads
發佈日期: 2025-06-10
| 更新日期: 2025-07-18