Panasonic Industrial Devices ASQMR1 Turquoise Stroke Mini Switches

Panasonic Industrial Devices ASQMR1 Turquoise Stroke Mini Switches are available in lead wire bottom, lead wire right, lead wire left, and solder terminal options. These switches feature an operating force of 1.2N and 1.5N, a 30mm/s to 500mm/s allowable operating speed range, and a 120min−1 maximum operating cycle rate. The ASQMR1 switches come with different variations of actuators, including pin plunger, simulated roller lever, and right/left/both two bosses types. These switches comply with the RoHS standard and are available in Single Pole Single Throw (SPST-NO) contact form.

Features

  • Different variations of terminals:
    • Lead wire bottom
    • Lead wire right
    • Lead wire left
    • Solder terminal
  • 1.2N and 1.5N operating force
  • 30mm/s to 500mm/s allowable operating speed range
  • 120min−1 maximum operating cycle rate
  • -40°C to 85°C (no icing and condensing) ambient and storage temperature range
  • Single Pole Single Throw (SPST-NO) contact form
  • RoHS compliant
  • Different variations of actuators:
    • Pin plunger
    • Simulated roller lever
    • Right/left/both 2 bosses type

Applications

  • Automotive requirements

Circuit Diagram

Application Circuit Diagram - Panasonic Industrial Devices ASQMR1 Turquoise Stroke Mini Switches

Performance Graph

Performance Graph - Panasonic Industrial Devices ASQMR1 Turquoise Stroke Mini Switches
View Results ( 12 ) Page
零件編號 規格書 執行器 额定电流 直流電額定電壓 操作力 最高工作溫度 最低工作溫度 照明
ASQMR19J053 ASQMR19J053 規格書 Plunger, Pin 1 mA 4.5 VDC to 16 VDC 1.2 N + 85 C - 40 C Non-Illuminated
ASQMR19J054 ASQMR19J054 規格書 Roller Lever 1 mA 4.5 VDC to 16 VDC 1.5 N + 85 C - 40 C Non-Illuminated
ASQMR19J051 ASQMR19J051 規格書 Plunger, Pin 1 mA 4.5 VDC to 16 VDC 1.2 N + 85 C - 40 C Non-Illuminated
ASQMR19J055 ASQMR19J055 規格書 Plunger, Pin 1 mA 4.5 VDC to 16 VDC 1.2 N + 85 C - 40 C Non-Illuminated
ASQMR19J052 ASQMR19J052 規格書 Roller Lever 1 mA 4.5 VDC to 16 VDC 1.5 N + 85 C - 40 C Non-Illuminated
ASQMR19J056 ASQMR19J056 規格書 Roller Lever 1 mA 4.5 VDC to 16 VDC 1.5 N + 85 C - 40 C Non-Illuminated
ASQMR19J057 ASQMR19J057 規格書 Plunger, Pin 1 mA 4.5 VDC to 16 VDC 1.2 N + 85 C - 40 C Non-Illuminated
ASQMR19J058 ASQMR19J058 規格書 Roller Lever 1 mA 4.5 VDC to 16 VDC 1.5 N + 85 C - 40 C Non-Illuminated
ASQMR19J059 ASQMR19J059 規格書 Plunger, Pin 1 mA 4.5 VDC to 16 VDC 1.2 N + 85 C - 40 C Non-Illuminated
ASQMR19J060 ASQMR19J060 規格書 Roller Lever 1 mA 4.5 VDC to 16 VDC 1.5 N + 85 C - 40 C Non-Illuminated
發佈日期: 2025-04-02 | 更新日期: 2025-04-30