Panasonic Industrial Devices DW Power Relays
Panasonic DW Relays are 1 Form A 8/16A small polarized Power Relays with a 12,000V surge breakdown voltage. These latching-type relays offer device energy savings. Typical applications for the Panasonic DW Power Relays include smart meters, industrial equipment, security equipment, home appliances, and power supplies.Features
- Latching type contributes to device energy savings
- 12,000V Surge breakdown voltage (between contact and coil)
- 5,000V Breakdown voltage (between contact and coil)
- Pin-in-paste construction makes reflow possible
- Inrush current 100A model available
Applications
- Smart meters
- Industrial equipment
- Security equipment
- Home appliances
- Various power supplies
- Lighting
Videos
Resource
發佈日期: 2011-11-17
| 更新日期: 2025-06-06