Panasonic Industrial Devices EKMB PIR Motion Sensors

Panasonic EKMB Passive Infrared (PIR) Motion Sensors feature a specialized circuit that allows current consumption as low as 1µA during sleep mode. These sensors provide long-distance detection up to 15m. The modules offer a robust design against false starts and a low curvature lens with a smooth surface and minimum protrusion. These PaPIRs include wide field-of-view (FoV) options and approach-sensing detection. Panasonic PIR EKMB Motion Sensors are ideal for wireless devices, mobile equipment, lighting, and security equipment.

Features

  • Wide FoV options
  • Current consumption as low as 1µA
  • Simplified circuitry with a fully integrated sensor that eliminates external sensing circuits
  • Robust design against false starts
  • Low curvature lens with a smooth surface and minimum protrusion
  • Lead-free pyroelectric elements, contains lithium tantalate

Applications

  • Wireless devices/mobile equipment
    • Wireless occupancy sensors (powered by PV cells or battery)
    • PCs and smartphones
    • Commercial and residential lighting fixtures
    • Video intercoms
    • Vending machines
    • Home automation
  • Security equipment
    • Wireless security sensors
    • Security cameras
  • Lighting
    • Streets
    • Walkways

Videos

發佈日期: 2011-06-20 | 更新日期: 2024-07-12