Panasonic Automotive Capacitors
Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.Aluminum Electrolytic Capacitors
Panasonic Industry Aluminum Electrolytic Capacitors
Low ESR, high ripple current, long service life and operating temperatures up to +125°C.
Panasonic EEE無鹵鋁電解電容器
無鹵、環保的電解電容器,具有低阻抗及長使用壽命。
Panasonic Industry EEE-FC SMD Aluminum Electrolytic Capacitors
Endurance of 1000h at +105°C, low impedance, AEC-Q200 qualified, RoHS directive compliant.
Panasonic Industry FK SMT Aluminum Electrolytic Capacitors
High endurance of up to 5000 hours at +105°C with a temperature range as low as -55°C.
Panasonic Industry FP Aluminum Electrolytic Capacitors
Very low ESR values, withstands temps for lead-free reflow soldering.
Panasonic Industry EEE-FT GP Series Aluminum Electrolytic Capacitors
AEC-Q200 rated for 3000 to 5000 hours with low ESR and high capacitance in a small case size
Panasonic Industry TP Aluminum Electrolytic Capacitors
Ideal for applications requiring high capacitance current capability.
Panasonic Industry EEU-FK系列鋁質電解電容器
徑向引線型的連接器,電容範圍介於180 μF至12000 μF。
Panasonic Industry EEU-FP Aluminum Electrolytic Capacitors
Offer higher ripple current and larger capacitance than existing similar case size capacitors.
Panasonic Industry EEU-HD Electrolytic Capacitors
Features a small case size, high capacitance, and up to 50% greater capacitance values.
Panasonic FC Thru Hole Type Aluminum Electrolytic Capacitor
1000h to 5000h endurance at 105°C, low impedance, AEC-Q200 qualified, temp range of -55 to +105°C.
Panasonic Industry EEE-FT系列鋁電解電容器
微型電容器,於105ºC時提供2000小時耐用額定值
Panasonic Industry HA SMT Aluminum Electrolytic Capacitors
Endurance of 1000h at 105°C, low impedance, AEC-Q200 qualified, RoHS directive compliant.
Panasonic HB SMD Aluminum Electrolytic Capacitors
Endurance of 2000h at +105°C, low impedance, AEC-Q200 qualified, RoHS directive compliant.
Panasonic Industry HC SMT Aluminum Electrolytic Capacitors
3000h to 5000h functional lifespan at +105°C, AEC-Q200 qualified, RoHS directive compliant
Panasonic Industry HD Series SMD Aluminum Electrolytic Capacitors
Endurance of 5000 hours at +105°C, AEC-Q200 qualification, and RoHS compliance.
Panasonic Industry S Series AEC-Q200 Aluminum Electrolytic Capacitors
AEC-Q200-qualified, surface-mount AECs offering 2000 hours endurance and a 4V to 100V voltage range.
Panasonic Industry TA Aluminum Electrolytic Capacitors
Endurance of 2000h at 125°C, heat cycle range of 1000 cycle at -40°C to +125°C.
Panasonic Industry TC Aluminum Electrolytic Capacitors
50% higher ripple current than TP capacitors, and 2000 to 3000 hours endurance at +125°C.
Panasonic Industry TCU SMD Aluminum Electrolytic Capacitors
3000 hours endurance at +125°C & up to 40% smaller in size than TP Aluminum Electrolytic Capacitors.
Panasonic TG Surface-Mount Aluminum Electrolytic Capacitors
Miniaturized AEC-Q200-compliant capacitors designed for automotive applications.
Panasonic Industry TK SMD Aluminum Electrolytic Capacitors
Endurance of 2000h at +125°C, capacitance range of 47μF to 4700μF, AEC-Q200 qualified
Panasonic Industry TQ Aluminum Electrolytic Capacitors
Capacitance range of 47µF and 100µF and endurance up to 2000 hours at +125°C.
Panasonic Industry ZKU導電聚合物鋁質電容器
具有高電容、125℃下4000小時耐受性,符合AEC-Q200要求。
Panasonic ZSU Conductive Polymer Electrolytic Capacitors
High-temperature SMT hybrid aluminum electrolytic capacitors with 4000h endurance at 125°C.
Panasonic Industry Panasonic Electronic Components EEU-TP徑向鋁電解電容器
小外盒尺寸,135°C時耐受性高達2000小時。
Panasonic Industry EEE-FH Aluminum Electrolytic Capacitors
Offers a 6.3VDC to 100VDC voltage range, 680μF maximum capacitance rating, and AEC-Q200 compliance.
Panasonic Industry EEH-ZUU Aluminum Electrolytic Capacitors
Features 4000 endurance hours at 125°C/135°C, series-highest ripple current handling capacity.
Panasonic Industry FKS Aluminum Electrolytic Capacitors
Smaller case size with the same performance as larger conventional type.
Hybrid Capacitors
Panasonic Industry EEH-ZA Hybrid Aluminum Electrolytic Capacitors
High-temperature SMD capacitors that offer an endurance of 5000 hours at +105°C.
Panasonic Industry EEH-ZC Hybrid Aluminum Electrolytic Capacitors
Longest endurance in the industry at 4000 hours at 125ºC.
Panasonic Industry EEH-ZE Hybrid Aluminum Electrolytic Capacitors
Ultra-high temperature, endurance of 2000h at 145°C, 33µF to 300µF nominal capacitance range.
Panasonic Industry EEH-ZK Conductive Polymer Hybrid Aluminum Caps
High-temperature capacitors with 4000 hours endurance at +125°C
Panasonic EEH-ZS Conductive Polymer Hybrid Capacitors
AEC-Q200 qualified and features a 25VDC to 63VDC voltage range.
Panasonic Industry EEH-ZU Hybrid Aluminum Electrolytic Capacitors
AEC-Q200 compliant capacitors that provide high-temperature lead-free reflow.
Panasonic Industry ZF Conductive Polymer Hybrid AECs
AEC-Q200 compliant, operates at high temps with polymer capacitor performance and AEC safety.
Panasonic Industry EEH-ZF SMD混合鋁質電解電容器
透過混合電解質結構實現低ESR、高承受電壓及高可靠性。
Panasonic Industry ZSU-A Polymer Hybrid Electrolytic Capacitors
High temperature, high current automotive hybrid electrolytic capacitors.
Panasonic Industry EEH-ZT Hybrid Aluminum Electrolytic Capacitors
SMD, high-temperature reflow AECs offering endurance of 4000 hours of life at +125°C.
Panasonic Industry EEH-ZTU Hybrid Aluminum Electrolytic Capacitors
AEC-Q200 qualified capacitors offering endurance of 4000 hours at +125°C/+135°C.
Film Capacitors
Panasonic Industry ECW-FG金屬化聚丙烯薄膜電容器
AEC-Q200兼容電容器,具有非導電性、金屬化聚丙烯薄膜結構。
Panasonic EZP-V塑料薄膜電容器
以小巧封裝提供600VDC、800VDC及1100VDC電壓選項及內建保險絲功能。
Related Solutions
Panasonic Automotive Solutions
Solutions to meet or exceed all of the key requirements in the automotive electronics field.
- Panasonic