Panasonic Industry Low-Profile ETQP-M-KV Automotive Power Inductors
Panasonic Low-Profile ETQP-M-KV Automotive Power Inductors provide high heat resistance (up to +155°C) and high reliability using a composite metal core. Featuring a ferrous alloy magnetic material, these components offer excellent inductance stability over a broad temperature range. A gapless structure produces minimally audible (buzz) noise. These inductors have a 3mm or 4mm maximum height and are AEC-Q200 compliant. Panasonic Low-Profile ETQP-M-KV Automotive Power Inductors are ideal as noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability or DC/DC Boost and Buck converters.
Features
- High heat resistance up to +155°C, including self-heating
- Surface mount
- High reliability
- High bias current
- Temperature stable
- Low audible (buzz) noise
- High-efficiency
- Shielded construction
- Low profile
- 3mm maximum height (PCC-M0530M-LP and PCC-M0630M-LP)
- 4mm maximum height (PCC-M0840M-LP and PCC-M1040M-LP)
- Moisture Sensitivity Level (MSL) 1
- AEC-Q200 compliant
- RoHS compliant
Applications
- Noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability
- DC/DC boost/buck converters
Specifications
- Inductance, ±20% tolerance
- 0.22µH (PCC-M0750M-LL)
- 0.33µH to 10.0µH (PCC-M0530M-LP)
- 0.68µH to 33.0µH (PCC-M0630M-LP and PCC-M0840M-LP)
- 1.0µH to 47.0µH (PCC-M104M-LP)
- Typical DCR at +20°C, ±10% tolerance
- 0.71mΩ (PCC-M0750M-LL)
- 4.85mΩ to 96.0mΩ (PCC-M0530M-LP)
- 5.2mΩ to 206.0mΩ (PPCC-M0630M-LP)
- 2.92mΩ to 118.0mΩ (PPCC-M0840M-LP)
- 2.6mΩ to 132.0mΩ (PPCC-M1040M-LP)
- Typical rated current
- 2.9A to 12.7A (PCC-M0530M-LP)
- 2.1A to 13.2A (PPCC-M0630M-LP)
- 3.1A to 19.5A (PPCC-M0840M-LP)
- 3.4A to 23.9A (PPCC-M1040M-LP)
- 44A to 63.7A (PCC-M0750M-LL)
- Dimensions
- 5.5mm x 5mm x 3mm (PCC-M0530M-LP)
- 6.4mm x 6mm x 3mm (PPCC-M0630M-LP)
- 8.5mm x 8mm x 4mm (PPCC-M0840M-LP)
- 10.7mm x 10mm x 4mm (PPCC-M1040M-L)
發佈日期: 2022-06-06
| 更新日期: 2026-08-12