Panasonic Industry EXC-16CT Common Mode Noise Filters

Panasonic EXC-16CT Common Mode Noise Filters correspond to high-speed differential interface (MIPI C-PHY) specifications and 3-line transmission standards. Due to a ceramic multilayer and unique plating fine coil process, Panasonic EXC-16CT series is a compact 0.9L x 0.68W x 0.4H (mm). Compared to previous MIPI D-PHY standards, these common mode noise filters achieve around a 40% smaller mounting area. EXC-16CT series noise filters feature three built-in coils and high attenuation. Available models include those with 25Ω and 35Ω impedance that support high 2.5Gsps data speeds. These Panasonic common mode noise filters are ideal for circuit protection, high-resolution cameras, and display-equipped mobile devices (smartphones, tablet PCs, and wearable technology).

Features

  • Corresponding to high-speed differential interface (MIPI C-PHY)
  • Strong multilayer/sintered structure, excellent refl ow resistance and high mounting reliability
  • Corresponding to 3-line transmission, transmission rate up to 2.5Gsps
  • Lead, halogen- and antimony-free
  • RoHS compliant

Applications

  • Circuit protection
  • High-resolution cameras and display-equipped mobile devices (smartphones, tablet PCs, and wearable devices)
  • Noise suppression of high-speed differential data lines, such as MIPI C-PHY

Circuit Diagram

Application Circuit Diagram - Panasonic Industry EXC-16CT Common Mode Noise Filters
發佈日期: 2018-04-17 | 更新日期: 2026-08-13